Save time and money with Power over Ethernet
The Intellinet 8-Port Gigabit Ethernet Switch with PoE+ Web-Managed 2 SFP ports (561341) is an excellent solution for the transmission of data and power to PoE-compatible devices via Cat5e or Cat6 network cable. Equipped with 8 gigabit ports (all with support for 802.3at/af PoE/PoE+), this switch power supply of access points and bridges, with VoIP telephones, IP cameras and much more, while at the same time transfer speeds of up to 1000 Mbit/s.
Power over Ethernet 802.3at
This switch supports the IEEE 802.3at protocol and delivers up to 30 watts of power per port*. IEEE802.3af or IEEE 802.3at compliant devices, which can be connected to the switch, do not require additional power supply, causing significant cost and time for laying power cables can be saved and much cable clutter and adapter in exposed places such as walls and ceiling are eliminated. Any combination of PoE and non-PoE devices is supported and thanks to protection against short-circuits, overload and voltage is your equipment best stored. For devices that do not support the 802.3at/af standard (older Access Points or network cameras), we recommend the use of a Intellinet PoE/PoE+ splitter.
Web management
This PoE switch has an impressive number of management features that you have full control over all aspects of your network. The 8-Port Gigabit Ethernet PoE+ Web Managed Switch supports VLAN, port aggregation, as well as mirroring, QoS, as well as SNMP V1 and the popular V2c. These are just a few examples of good practice for the diversity of this switch.
PoE management
The Intellinet 8-Port Gigabit Ethernet Switch with PoE+ Web-Managed 2 SFP-ports offers a wide range of PoE management functions. The Delay per port compensates for the "Power Hike", i.e. the short-term, concentrated power load, which is typically at a system start occurs and the PoE-prioritization (low, medium, high) allows the determination of particularly important ports, which are always to be supplied with power, even if the PoE power budget limit has been exceeded. You can also specify the maximum power allocation per port, PoE per port on or off and the current power consumption of all connected PoE devices. In addition, this intellinet switch to send SNMP trap messages to inform an Admin if the user-defined threshold value is exceeded. identified power consumption
Gigabit speed instead of bottle neck
Equipped with 8 auto sensing 10/100/1000 Mbit/s RJ45 gigabit Ethernet ports, the switch huge power for computers, servers and other network devices. It is not simple combo ports, but real gigabit ports, the available bandwidth of up to 20 Gbit/s increase.
* The entire PoE budget is 140 watts. The average power allocation per port is 17.5 watt, the maximum use of a port at 30 Watt.
This text is machine translated.