60 Watt power for Internet of Things (IoT)
IEEE 802.3bt-compliant
The Intellinet Gigabit Ultra-PoE injector brings data and the power of up to 60W to your IoT applications, be it lighting, sensors, building automation, and much more. This is made possible by the use of all four wire pairs of Cat 5 or Cat6 network cables with the new PoE standard IEEE802.3bt, also known as ultra-PoE. Some examples of Ultra-Po E-requirement: Sisters emergency call systems in hospitals require 30 to 50 Watt. Point-of-sale card readers up to 60 watts. Lighting systems and their control units 40 to 50 Watt. Thin Clients up to 50 watts. The new ultra-PoE standard IEEE802.3bt is the power and network solution for all these important systems.
Full backward compatibility with IEEE802.3af/at-PoE devices
The Intellinet Gigabit Ultra-PoE injector is next to the new standard IEEE802.3bt fully backward compatible with IEEE 802.3af/at-compliant components.
Save a lot of money for wiring.
You have in your existing network is only a non-PoE-capable switch, but several PoE-components such as access points, IP cameras and VoIP phones? That means a lot of effort with double wiring, because all of these devices must be both with a power cable and also with a network cable. Particularly expensive if additional sockets are to be laid in, because these are not always in close range. With this PoE injector avoid this effort. In addition, older network switches can be used for longer without expensive new PoE Switches Upgrade. The security of your network equipment is not at risk, because the injector protects reliably against voltage surges.
This text is machine translated.