More range for PoE connections of the Intellinet 2-port Gigabit High-Power PoE+ Extender, model 561266, extends the range of a connection between a PoE source and two PoE end devices via Cat5 or Cat6 cable by an additional 100 m. It thus overcomes the 100 m range limitation, which normally restricts PoE connections. No power supply is required for the power supply, the extender obtains the power directly from the PoE source. Less cabling costs Access points, cameras and VoIP telephones, which are otherwise too far away from your switch or injector, in order to supply you with power via PoE, are within range with this extender. This saves you time and money for power cables and sockets, which you would have to lay without PoE. Power over Ethernet 802.3at compliant This Gigabit High-Power PoE+ Extender supports the IEEE 802.3at protocol. It transports data at up to 1000 Mbps and power at up to 30 watts. In addition, it is backward compatible with IEEE 802.3af-PoE devices. The cable length at both ends can be up to 100 m for a total range of data and current of 200 m. Simple installation Simply connect your PoE injector or PoE switch to the "PoE in" port and the PoE devices such as VoIP phone or camera to the "PoE Out" ports. That is all. No further configurations are necessary.
This text is machine translated.