Accelerate your network Of the INTELLINET NETWORK SOLUTIONS 24-Port Gigabit Ethernet Switch (561273) offers a broad spectrum of properties and an excellent data throughput. The switch is easy to set up and, thanks to its desktop and 19-inch rack mount design, as well as the outstanding performance, the perfect choice for extending your home or office network. Extreme data throughput With a backplane speed of 48 Gbit/s provides sufficient performance for your computers, servers and other network devices. Auto features Of This Gigabit network LAN switch contains many auto features, which make the use easier. Plug and Play installation, since no configuration of the device is necessary. Auto-MDI/MDI-X on all ports makes the use of crossover cables unnecessary. Each of the 24 ports automatically detects the connection speed of the connected network device and adjusts it to 10, 100 or 1000 Mbps for maximum compatibility and performance. Reliability of the 24-port Gigabit Ethernet switch supports flow control in half-duplex mode and IEEE 802.3ab in Full-duplex mode, in order to ensure an uninterrupted data transfer. This, in combination with Broadcast Storm Control and Store and Forwarding technology, ensures a secure connection. Green Ethernet technology In most cases, a network switch does not use all its ports at any time. However, when a computer, notebook, network printer, or other network device is turned off, the switch often consumes the same amount of power as if the device was active. Thanks to the new energy-efficient IEEE 802.3az technology, the Intellinet 24-port Gigabit Ethernet switch detects the connection status to all connected devices and reduces the power consumption of the unused ports. In addition, the Intellinet switch can adjust the level of output power based on the length of the network cable connected to a particular port. With the 24-port Gigabit Ethernet switch you enjoy maximum network performance. If it is to be more moderate then the power consumption is automatically reduced in order to save power and money.
This text is machine translated.