Gigabit Ultra PoE++ Extender – doubles the range of your power over Ethernet connection
INTELLINET Network Solutions' 2-port Gigabit Ultra PoE++ Extender increases the range between PoE source and two end devices by 100 m. It does not require a separate, external power supply, but is directly supplied by injector or PoE switch. Since the standard range of PoE is already 100 m, the possible total distance increases to a huge 200 m.
Cost savings through less cabling
This repeater considerably reduces your installation effort: For devices such as WLAN access points, network cameras or VoIP telephones, you no longer need to install sockets and lay separate power cables, even if they are located far away from the PoE source. Take advantage of the usual power over Ethernet advantages and supply the terminals with a single Cat5e/Cat6 network cable with data as well as with power.
802.3bt compliant
This Gigabit Extender supports the new IEEE 802.3bt protocol over all four wire pairs (4PPoE), which allows a power budget of full 60 W and can simultaneously output up to 30 W on both ports to IEEE 802.3at or IEEE 802.3af-compliant devices. The cable length can be up to 100 m in front of and behind the extender, for a total range of 200 m.
Easy to set up
With the design of this extender, emphasis has been placed on particularly simple setup – simply connect your injector or switch to the "PoE in" port and the PoE end device such as VoIP telephone or camera to the "PoE Out" port. That is all. No further configurations are necessary.
This text is machine translated.