power over Ethernet splitter – delivers up to 45 W charging power via USB-C and gigabit speed via RJ45
Your network can do more – use your existing PoE++ (4PPoE) connection and charge USB-C devices such as notebooks, MacBooks Pro®, Ultrabooks™ or tablets with the Gigabit Ultra PoE Splitter from INTELLINET Network Solutions. It is connected to an IEEE 802.3bt-compliant PoE injector or PoE switch with a single RJ45 network cable and splits this line into a USB-C power delivery port (PD) and a Gigabit Ethernet port. IEEE 802.3bt is no need, it is backward compatible with IEEE 802.3at and IEEE 802.3af, where it still delivers 23 W or 12 W via USB-C, sufficient for smartphones and many other USB devices. For maximum device safety an over-charge, over-voltage and over-heating protection provides
This text is machine translated.