Low-cost desktop 5-port PoE switch – supports 10/100/1000 Mbit/s and Power over Ethernet 802.3at
The 5-port Gigabit Ethernet PoE+ switch from Intellinet network solutions provides data and power to PoE-compatible devices via Cat5e or Cat6 network cable. Equipped with five gigabit Ethernet ports – four of them with high-Power PoE+ PSE ports – this switch can provide power to WLAN access points, bridges, VoIP phones, IP cameras and more as well as network speeds of up to 1000 Mbit/s.
High-Power PoE+ with up to 30 watt output current per port
This switch supports the IEEE 802.3at protocol that enables up to 30 W output current per port. IEEE802.3af or IEEE802.3at-compliant devices connected to the switch do not require an additional power supply, WAS saves time and money for electrical installations. In addition, power supplies and separate power cables become unnecessary, which provide for an unattractive cable mess especially in case of terminal installations at ceilings and walls. Every combination of PoE and non-PoE devices is supported; the PoE protection function against short circuit, overload and overvoltage protects your network equipment.
This text is machine translated.