PoE++ IEEE 802.3at layer 2+ managed switch with two Gigabit uplinks and self-healing network properties
The 10-port L2+ Fully Managed PoE+ switch with 8 Gigabit Ethernet ports and 2 SFP Uplinks from Intellinet network solutions is the extra powerful choice for installers in small to medium-sized companies. Two 10/100/1000BASE-T 4PPPoE (PoE++) ports deliver up to 90 watts of power-hungry devices such as thin clients, POS systems or PTZ speed dome cameras. Six further PoE+ Gigabit ports supply devices such as IP phones and IP cameras with up to 30 W per port. Each connected device conforming to Power over Ethernet does not need an additional power supply, thus eliminating the time and cost of a separate cabling. This significantly reduces the cable tangle of power supplies to ceilings and walls. This managed switch supports any mixture of PoE and non-PoE devices, and thanks to the protection functions against short circuit, overload and high voltage your devices are comprehensively protected.
Self-healing network with enhanced reliability and stability – Intellinet powered device monitor (PDM)
This Power over Ethernet switch is equipped with powered device monitoring, a "self-healing" PoE-function. This PoE watchdog performs a PD-Alive test for all connected PDs and automatically resets unresponsive devices, such as PoE cameras, by interrupting power supply and then restoring. The PDM function is particularly useful in applications where the connected devices are decisive for the network, as in industry and surveillance scenarios. Another advantage of PD Alive functionality is that calls to tech support and costly on-site visits by service technicians can often be avoided because the functional restart can often bring the non-responsive device back online)
Web management
Equipped with a comprehensive range of useful management functions, this managed switch gives you full control over your network. It supports VLAN, port aggregation, QoS, port mirroring, SNMP V1 and the popular V2c, just to name a few. It is also domotz-compatible for even easier management via the cloud.
PoE management
This switch offers extensive PoE-management functions. The Delay Per Port feature reduces the power consumption that typically occurs at system boot, while the PoE priority feature (low, medium, high) allows you to define high priority business-critical ports so that they continue to receive power even if the power budget of the switch is exceeded. You can determine the maximum available power per port, switch PoE on each port and monitor the current power consumption of all connected PoE devices. In addition, this managed network switch can send SNMP trap messages to notify the administrator when the total power consumption of the switch exceeds the user-defined threshold.
Eliminate bottlenecks with a total of ten Gigabit ports
Equipped with eight RJ45 Gigabit Ethernet ports with auto-sensing (10/100/1000 Mbit/s), this switch offers ample power for your computer, server and other network devices. In addition, two GBIC module slots (SFP) fiber optic connectivity for extended distances. These are not shared combo ports, but true gigabit ports that increase the total available bandwidth to up to 20 Gbit/s.
This text is machine translated.