Next-Gen 2.5 Gbit desktop 4+1 network switch - supports 10/100/1000/2500 Mbit/s and 10G uplink
The 5-port switch with 4 x 2.5G Ethernet ports and 1 SFP+ uplink from Intellinet network solutions delivers data at maximum speed to devices. Equipped with five Multi-Gigabit-Ethernet PoE+ copper ports, this switch offers data transfer rates of up to 2500 Mbit/s.
2.5G capability opens bottleneck - Ideal for bandwidth-intensive Wi-Fi 6 IEEE 802.11ax access points and more
Since the introduction of Wi-Fi 6 (but already the predecessor Wi-Fi 5 / 802.11ac), "regular" Gigabit Ethernet ports have come up against their bandwidth limits when it comes to connection to high-speed WLAN networks. The support of 2.5GBASE-T can provide access points faster and better, as can other network devices in their enterprise network.
10 Gigabit Ethernet (IEEE 802.3ae) on the SFP+ uplink
Equipped with a 10G SFP+ slot, this switch is the ideal solution for cost-conscious companies that are planning with 10G Ethernet. With 10G technology becoming increasingly popular in business, the need to upgrade more bandwidth is more urgent than ever - even in smaller networks. No matter whether you want to connect servers, NAS or NVRs with 10 Gbit/s or simply want to connect to another gigabit switch without having to use LACP-technologies - 10G offers the solution. If you are not ready for 10G, you can easily use standard 1G SFP modules until you upgrade.
This text is machine translated.