

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical wiring
CAT 6A
S/FTP
8 x
0.56 mm
4 x 2 x 0.56 mm
Halogen-free
Grey
305 m
23
Yes
No
705035
705035
LSZH
Yes
305 m
Yes (1)
User & Safety Instructions 2265716 Intellinet 705035 Electrical wiring CAT 6A S/FTP 4 x 2 x 0.56 mm Grey 305 m