
Highlights & Details
Intellinet 12-way socket strip, earthing contact, vertical rack mounting
- Number of sockets: 12
- Power input: left side
- Power connector: IEC 60884
- Control functions: toggle switch
- Relative Humidity: 10 - 90%
Technical specifications
- Product type
Server rack cabinet power strip
- Features
with switch
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1.5 U
- Socket type
PG socket
- Outlets
12
- Voltage (max.)
250 V
- Dim
(L x W x H) 44 x 63 x 640 mm
- Amperage
16 A
- Cable length
1.60 m
- Material
Aluminium
- Content
1 pc(s)
- Factory colour
Aluminium
Black
- Width
63 mm
- Height
640 mm
- Length
44 mm
- Rack size
483 mm (19")
- Weight
1.60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1484583 Intellinet 711449 19 inch Server rack cabinet power strip 1.5 U PG socket with switch Aluminium , Black
User & Safety Instructions
User & Safety Instructions 1484583 Intellinet 711449 19 inch Server rack cabinet power strip 1.5 U PG socket with switch Aluminium , Black
Description
This high-quality Intellinet socket strip made out of sturdy aluminum can be vertically in 19" cabinets and wall distributors.
This text is machine translated.
This text is machine translated.
Features
- Plug type: IEC 60884
- Number of sockets: 12
- Cable specification: Standard Power Cable, 1.6 m
- Nominal current: 250 V
- Max. Output power: 16A





