
Number
Intellinet 19" Wall distributor, 20 HE, 600 mm deep, black
Highlights & Details
- Ideal for 19" applications
- Maximum load capacity 60 kg
- Safety glass door can be opened by more than 180°
- SPCC kaltgewalzter, galvanised steel frame with up to 1.2 mm thickness
- Anti-static powder coating on all sides.
- Simply participating side walls
- Supplied fully assembled
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
20 U
- Width
600 mm
- Height
994 mm
- Depth
600 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 994 x 600 mm
- Weight
35 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Cable length
0 cm
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1337038 Intellinet 712057 19" server rack cabinet (W x H x D) 600 x 994 x 600 mm 20 U Black (RAL 9005)
Datasheet 1337038 Intellinet 712057 19" server rack cabinet (W x H x D) 600 x 994 x 600 mm 20 U Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 1337038 Intellinet 712057 19" server rack cabinet (W x H x D) 600 x 994 x 600 mm 20 U Black (RAL 9005)
Description
With the enclosures, you can use besides the particularly compact 10" cabinets from numerous 19" options. From 6 to 20 height units, installation depths of 300 to 600 mm as well as each in black (RAL 9005) or gray (RAL 7035) we offer you suitable for every need. The removable side walls, the lockable, over 180° to open safety glass door and the optional swivel frame make wiring and components exchange especially comfortable.
When we pay attention on top quality materials and workmanship. This includes a spcc kaltgewalzter-steel frame and anti-static powder coating on all sides.
This text is machine translated.
Features
- Complies with standards: ANSI/EIA RS-310-D, IEC 60297-2, DIN 41494; Section 1; DIN 41494; Section 7.
Scope of delivery
- 2 depth-adjustable mounting rails
- Fixings







