
Intellinet 19" 6-way socket strip, protective contact plug
Highlights & Details
- 6 sockets
- Power input: left side
- Power connector: IEC 60884
Technical specifications
- Product type
Server rack cabinet power strip
- Features
Surge protection
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1.5 U
- Socket type
PG socket
- Outlets
6
- Voltage (max.)
250 V AC
- Dim
(W x H x D) 482 x 44 x 62 mm
- Amperage
16 A
- Cable length
3.00 m
- Material
Aluminium
- Content
1 pc(s)
- Factory colour
Black
- Width
482 mm
- Height
44 mm
- Depth
62 mm
- Weight
1.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1499188 Intellinet 713962 19 inch Server rack cabinet power strip 1.5 U PG socket Surge protection Black
User & Safety Instructions
User & Safety Instructions 1499188 Intellinet 713962 19 inch Server rack cabinet power strip 1.5 U PG socket Surge protection Black
Information
Information 1499188 Intellinet 713962 19 inch Server rack cabinet power strip 1.5 U PG socket Surge protection Black
Description
This text is machine translated.
Features
- Mounting: Front
- Control functions: Power Switch
- Protection functions: Surge Protection
- Color & Material: black aluminum
- Relative Humidity: 10 - 90%
Scope of delivery
- Power strip








