
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack cabinet power strip
19 inch
2 U
PG socket
15
250 V
(L x W x H) 400 cm x 482 mm x 88 mm
16 A
3.00 m
Aluminium
1 pc(s)
Black
482 mm
88 mm
44 mm
400 cm
1.08
yes
Datasheet 1499187 Intellinet 714051 19 inch 2 U PG socket Black
User & Safety Instructions 1499187 Intellinet 714051 19 inch 2 U PG socket Black