
Intellinet 19" drawer 2HE 350mm shelf depth extendable gray
Highlights & Details
- Extendable storage space; ideal for manuals, cables, small parts and more
- For installation in 19" cabinets
- Maximum load capacity 30 kg
Technical specifications
- Product type
Server rack cabinet slider
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
2 U
- Suitable for (cabinet depths)
> 450 mm
- Load capacity (max.)
30 kg
- Dim
(W x H x D) 483 x 89 x 350 mm
- Material
Steel
- Content
1 pc(s)
- Factory colour
Grey-white (RAL 7035)
- Width
483 mm
- Height
89 mm
- Depth
350 mm
- Weight
4.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1888309 Intellinet 714921 19 inch Server rack cabinet slider 2 U Suitable for (cabinet depths): > 450 mm Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1888309 Intellinet 714921 19 inch Server rack cabinet slider 2 U Suitable for (cabinet depths): > 450 mm Grey-white (RAL 7035)
Description
Admins with frequent access to network cabinets are often for juggler manuals, cables, tools, screws and other small parts are in the range, but also compact can be stored safely. This retractable 19" drawer from INTELLINET NETWORK SOLUTIONS offers this comfort and with 30 kg load capacity a lot of capacity for your equipment.
This text is machine translated.
This text is machine translated.
Features
- Color: gray RAL 7035
Scope of delivery
- 19" drawer
- 4x screw set






