
Intellinet Network Cable Cat 7 - S/FTP and Rohkabel Cat 6a-Plug 100% Copper LS 0h 10m white
Highlights & Details
- Cat 7 - tested up to 600 MHz
- Cat 6E RJ45 plug, gold-plated contacts
- Halogen-free cable (LSZH/LS0H) with molded sleeve
- Compliant with T568A and T568B standards
- Fully backward compatible with the previous cable categories including Cat 6e, Cat6, Cat5e and CAT 5
Technical specifications
- Product type
Patch cable
CAT 6a (CAT 7 cable)
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
White
- Connector version
straight
- Cable features
Halogen-free
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909740 Intellinet 741415 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 10.00 m White Halogen-free 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1909740 Intellinet 741415 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 10.00 m White Halogen-free 1 pc(s)
Description
The maximum performance for your network infrastructure
This premium network cable from Intellinet Network Solutions combines the best features that you expect from a cable connection: gold-plated contacts for the highest quality, halogen-free LS0 H-coating to prevent poisonous gases in case of fire and with S/FTP the maximum possible shielding.
Why Cat 6a modular plug?
Since there are no official standard for a Cat 7-plugs, used Intellinet network solutions the highest TIA/EIA-certified standard, which currently is possible. Thus, this cable for the most demanding 10-gigabit networks.
This text is machine translated.
This premium network cable from Intellinet Network Solutions combines the best features that you expect from a cable connection: gold-plated contacts for the highest quality, halogen-free LS0 H-coating to prevent poisonous gases in case of fire and with S/FTP the maximum possible shielding.
Why Cat 6a modular plug?
Since there are no official standard for a Cat 7-plugs, used Intellinet network solutions the highest TIA/EIA-certified standard, which currently is possible. Thus, this cable for the most demanding 10-gigabit networks.
This text is machine translated.
Features
- Cat7 Rohkabel with CAT 6a modular plugs
- Shielding: S/FTP: S = braided shielding/shielding braid-FTP = Foiled Twisted Pair: pairs in metal foil ("PIMF")
- LSZH/LS0H (Low Smoke Zero Halogen halogen-free)
- Guaranteed 100% Copper
- Suitable for 10 Gigabit networks (10/100/1000/100000 Mbps)
- EIA/TIA 568-compliant












