Cat6a cable - F/FTP patch cable with 10G and 500 MHz, ultra-thin and highly flexible, Ideal for confined spaces
Build versatile high performance in your network with this Cat6a Ethernet cable by Intellinet network solutions. It supports data transfer rates up to 10 Gbit/s at frequencies up to 500 MHz as well as all PoE applications up to IEEE802.3bt / PoE++ / 4PPoE / Ultra PoE.
Robust, but slim, space-saving design
This LAN cable offers all the advantages of a standard Cat6a network cable, but with a clearly smaller diameter. In tight installations, it gives a clean and tidy look. Its slim format also provides for better air circulation in each network cabinet.
Excellent shielding for best signal quality without interferences
The strands are Ideal for demanding network applications up to 10GBase-T. Its multilayered F/FTP design possesses a total shielding made of aluminum foil around all wire pairs plus a separate foil shielding for each pair. This provides for excellent data transmission, in which interferences, like Near-End Crosstalk (NEXT) are prevented - especially useful when cables run parallel to each other.
Pure copper cable with gold-plated contacts for perfect conductivity
Unlike other cables made with copper-coated aluminum (CCA) or even copper-coated steel (CCS), this cable contains 100% pure bare copper for perfect conductivity, WAS ES Ideal makes for use in PoE applications. The gold-plated contacts remain corrosion-resistant in any environment.
Sheath with Low Smoke Zero Halogen (LSZH/LSOH)
The cable jacket does not contain halogen, WAS significantly reduces the release of toxic gases and vapors in the case of combustion. LS0H is often part of health and safety regulations in poorly ventilated rooms where it protects people and equipment from such gases.
Ultra-flexible nozzle design
The cable connectors are fitted with extra long sleeves, which are extremely flexible and flexible for the best strain relief when laying around corners and in narrow spaces.
This text is machine translated.