
Intellinet Basic Line 19" Wall distributor
Highlights & Details
- Protection class: IP20
- Maximum load capacity 50 kg
- Door can be hinged on the left and right can be used
- Supplied as a flat-pack
- This text is machine translated.
Technical specifications
- Product type
19" wall cabinet
- Rack unit
6 U
- Width
540 mm
- Height
353 mm
- Depth
400 mm
- Material
Steel
- Dim
(W x H x D) 540 x 353 x 400 mm
- Weight
8.91 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Cable length
0 cm
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608678 Intellinet Basic Line 6HE 19" wall cabinet (W x H x D) 540 x 353 x 400 mm 6 U Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 1608678 Intellinet Basic Line 6HE 19" wall cabinet (W x H x D) 540 x 353 x 400 mm 6 U Black (RAL 9005)
User & Safety Instructions 1608678 Intellinet Basic Line 6HE 19" wall cabinet (W x H x D) 540 x 353 x 400 mm 6 U Black (RAL 9005)
Description
The Basic Line is available in black (RAL 9005) and gray (RAL 7035), in 6 and 9 height units, as well as with a depth of 400 or 560 mm. It is supplied unassembled as money and space-saving flat-pack.
This text is machine translated.
Features
- Ideal for 19" applications
- 6 units
- Complies with standards: ANSI/EIA RS-310-D; IEC 60297-2; DIN 41494, Section 1; DIN 41494, Section 7.
Scope of delivery
- Unmontierter wall distributor
- Assembly instructions










