
Number (Package size 90 pc(s))
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
Only 7 Set(s) available
Intellinet N/A 790680 Crimp contact No. of pins (RJ) 8P8C Silver 90 pc(s)
Highlights & Details
- 15 µ gold-plated contacts
- 3-point wire contact for solid wire
- Suitable for AWG 22 to 26
- Suitable for round cables
- For shielded twisted-pair applications
Technical specifications
- Type
790680
- Product type
RJ45 plug
- Connector type
Crimp contact
- No. of pins
8P8C
CAT 3
CAT 4
CAT 5
CAT 5e
CAT 6
CAT 6A
- AWG max.
26
- AWG (min.)
22
- Connection
RJ45
- Type A
RJ45 8p8c socket
- Type B
RJ45 plug
- Weight
198 g
- Factory colour
Silver
- Content
90 pc(s)
- Width
70 mm
- Height
105 mm
- Length
70 mm
- Features
suitable for bush enclosures
shielded housing
for manual pre-fab
+ snap-in nibs
gold-plated contacts
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2198007 Intellinet Intellinet N/A 790680 Crimp contact No. of pins (RJ) 8P8C Silver 90 pc(s) 790680 Crimp contact No. of pins (R
Description
With the RJ45 modular plugs from Intellinet Network Solutions you are equipped for every cable project: The variants range from Cat5e, Cat6 and Cat6a via shielded and unshielded up to 15 µ and 50 µ (Pro Line) gold-plated contacts. Especially practical: These modular plugs come in a cup packaging, which, unlike polybags, cannot tear and can be closed with a lid. This means that the plugs are always within easy reach.
This text is machine translated.
This text is machine translated.
Features
- CAT5 (ANSI/TIA/EIA-568-C)
- CAT5E (TIA/EIA-568-C)
- CAT6 (ANSI/TIA-568-C)
- CAT6A (ANSI/TIA-568-C)
- Materials
- Insulation: Polycarbonate according to UL 94V-2
- Phosphor bronze contacts
- Plating: Contacts 15 µ gold plated













