
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Intellilnet 100er-Pack Cat6 RJ45 Modular Plug UTP 2-point wire contacting for wire wire wire wire wire wire wire wire 100 plugs per pool
Highlights & Details
- 15 µ gold-plated contacts
- 2-point wire contacting for wire-end wire
- Suitable for AWG 22 to 26
- Suitable for round cables
- For unshielded twisted pair applications
Technical specifications
- Type
Kabel
- Product type
RJ45 plug
- Connector type
Crimp contact
- No. of pins
8P8C
CAT 3
CAT 4
CAT 5
CAT 5e
CAT 6
- AWG max.
26
- AWG (min.)
22
- Connection
RJ45
- Type A
RJ45 8p8c socket
- Type B
RJ45 plug
- Weight
142 g
- Factory colour
Transparent
- Content
100 pc(s)
- Width
70 mm
- Height
105 mm
- Length
70 mm
- Features
suitable for bush enclosures
for manual pre-fab
+ snap-in nibs
- Version
Cable
- Cable use
RJ45
U/UTP
- Connection type
RJ45
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197995 Intellinet Kabel Intellilnet 100er-Pack Cat6 RJ45 Modular Plug UTP 2-point wire contacting for wire wire wire wire wire
Description
With the RJ45 modular plugs from Intellinet Network Solutions you are equipped for every cable project: The variants range from Cat5e, Cat6 and Cat6a via shielded and unshielded up to 15 µ and 50 µ (Pro Line) gold-plated contacts. Especially practical: These modular plugs come in a cup packaging, which, unlike polybags, cannot tear and can be closed with a lid. This means that the plugs are always within easy reach.
This text is machine translated.
This text is machine translated.
Features
- CATEGORY 5 (ANSI/TIA/EIA-568-A)
- Category 5e (TIA/EIA-568-B)
- CATEGORY 6 (ANSI/TIA-568-B.2-1)
- Materials
- Insulation: Polycarbonate according to UL 94V-2
- Phosphor bronze contacts
- Coating
- 15 µ gold-plated











