
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
INTELLINET RJ45-plug without tools RJ45-modular plug no crimping tool is needed
Highlights & Details
- RJ45 plug
- Tool-free plug
- TIA/EIA-568-B.2, ISO/IEC11801, AND EN50173-1
- Suitable for unshielded 22-26 AWG solid wire and stranded cables
- Rapid and simple installation
Technical specifications
- Type
Kabel
- Product type
RJ45 plug
- Connector type
Colour coding
Bend relief
Crimp contact
- No. of pins
8P8C
CAT 5
CAT 5e
CAT 6
- AWG max.
26
- AWG (min.)
22
- Connection
RJ45
- Type A
Open cable ends
- Type B
RJ45 plug
- Weight
6 g
- Factory colour
White
- Content
1 pc(s)
- Features
for manual pre-fab
straight cable input
+ cable sleeve
+ strain relief clip
+ snap-in nibs
gold-plated contacts
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197997 Intellinet Kabel INTELLINET RJ45-plug without tools RJ45-modular plug no crimping tool is needed 790482 Colour coding, B
Description
You do not need a crimping tool for this Intellinet Network Solutions RJ45 connector. Simply remove approx. 15 mm insulation of the cable, select T568A or B wiring, place the wire pairs accordingly and attach the grommet to the cable. When the grommet is closed over the IDC connectors, the wires are pressed into place and the connection is established.
This text is machine translated.
This text is machine translated.
Features
- For Cat5/5e/6 installations
- Plug connector suitable for UTP 22-26 AWG solid wire and stranded cables
- Compliance
- Meets TIA/EIA-568-B.2, ISO/IEC11801 and EN50173-1 specifications
- Meets the performance requirements of Cat5e network cable testing
- Supports T568 A&B wiring













