
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
4% = € 0.67
€ 14.45
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.51 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
9V 6LR61 E-Block 10 pack
- Multi-purpose battery: Suitable for all applications
- Ideal for use in everyday life
- Outstanding Performance and Highest Security
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
560 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
10 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 3304488 Intenso 7501451MP 9 V / PP3 battery Alkali-manganese 560 mAh 9 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3304488 Intenso 7501451MP 9 V / PP3 battery Alkali-manganese 560 mAh 9 V 10 pc(s)
Description
From children's toys to clocks and kitchen scales to remote controls and computer accessories, Intenso Energy Ultra batteries guarantee maximum performance and longevity to guarantee the best possible use of your applications. Whether low power is needed for a long-term period or high power requirements are placed on the battery in the short-term, Intenso guarantees optimum usage options for every power consumption.
This text is machine translated.
This text is machine translated.





