
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 40 pc(s))
Total (€ 10.08 / piece)
€
Highlights & Details
Intenso 7501520 AA battery Alkali-manganese 2600 mAh 1.5 V 40 pc(s)
- Multi-purpose battery: Suitable for all applications
- Ideal for use in everyday life
- Outstanding Performance and Highest Security
Technical specifications
- Size
AA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
2600 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
40 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Screen size diagonal (inches)
24 inch
- Product type
AA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3304483 Intenso 7501520 AA battery Alkali-manganese 2600 mAh 1.5 V 40 pc(s)
User & Safety Instructions
User & Safety Instructions 3304483 Intenso 7501520 AA battery Alkali-manganese 2600 mAh 1.5 V 40 pc(s)
Description
From children's toys to clocks and kitchen scales to remote controls and computer accessories, Intenso Energy Ultra batteries guarantee maximum performance and longevity to guarantee the best possible use of your applications. Whether low power is needed for a long-term period or high power requirements are placed on the battery in the short-term, Intenso guarantees optimum usage options for every power consumption.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































