
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 40 pc(s))
Total (€ 9.24 / piece)
€
Highlights & Details
Intenso 7501510 AAA battery Alkali-manganese 1250 mAh 1.5 V 40 pc(s)
- Multi-purpose battery: Suitable for all applications
- Ideal for use in everyday life
- Outstanding Performance and Highest Security
Technical specifications
- Size
AAA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1250 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
40 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Screen size diagonal (inches)
24 inch
- Product type
AAA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3304481 Intenso 7501510 AAA battery Alkali-manganese 1250 mAh 1.5 V 40 pc(s)
User & Safety Instructions
User & Safety Instructions 3304481 Intenso 7501510 AAA battery Alkali-manganese 1250 mAh 1.5 V 40 pc(s)
Description
From children's toys to clocks and kitchen scales to remote controls and computer accessories, Intenso Energy Ultra batteries guarantee maximum performance and longevity to guarantee the best possible use of your applications. Whether low power is needed for a long-term period or high power requirements are placed on the battery in the short-term, Intenso guarantees optimum usage options for every power consumption.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































