
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
5% = € 0.41
€ 7.14
5
8% = € 0.58
€ 6.97
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 12 pc(s))
Total (€ 7.55 / piece)
€
Highlights & Details
VARTA Longlife Alkaline AAA batteries, set of 12
- Set of 12
- Ideal for low power consumers
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AAA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1200 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
12 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Product type
AAA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1172027 Varta LONGLIFE AAA Big Box 12 AAA battery Alkali-manganese 1200 mAh 1.5 V 12 pc(s)
User & Safety Instructions
User & Safety Instructions 1172027 Varta LONGLIFE AAA Big Box 12 AAA battery Alkali-manganese 1200 mAh 1.5 V 12 pc(s)
Description
The right alkaline battery for continuous load in the low current range. Easy-open and reclosable box.
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































