
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
3
6% = € 0.30
€ 5.15
5
8% = € 0.42
€ 5.03
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 12 pc(s))
Total (€ 5.45 / piece)
€
Highlights & Details
VARTA Longlife Alkaline AA batteries, set of 12
- Set of 12
- Ideal for low power consumers
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
2800 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
12 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Product type
AA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1172028 Varta LONGLIFE AA Big Box 12 AA battery Alkali-manganese 2800 mAh 1.5 V 12 pc(s)
User & Safety Instructions
User & Safety Instructions 1172028 Varta LONGLIFE AA Big Box 12 AA battery Alkali-manganese 2800 mAh 1.5 V 12 pc(s)
Description
The right alkaline battery for continuous load in the low current range. Easy-open and reclosable box.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































