
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
3
5% = € 0.19
€ 4.00
5
6% = € 0.27
€ 3.92
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
Highlights & Details
Intenso USB Flash Drive Alu Line Anthracite 8 GB
- 8 GB storage capacity
- USB 2.0 interface
- 28,00 MB/s max. reading transfer rate
- 6,50 MB/s max. writing transfer rate
Technical specifications
- Product type
USB stick
- Memory capacity
8 GB
- Interfaces
USB A (USB 2.0)
- Writing
6.5 MBps
- Reading
28 MBps
- Factory colour
Anthracite
- Weight
6 g
- Dim
(W x H x D) 17 x 7 x 59 mm
- Width
17 mm
- Height
7 mm
- Depth
59 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 417465 Intenso Alu Line USB stick 8 GB Anthracite 3521461 USB A (USB 2.0)
User & Safety Instructions
User & Safety Instructions 417465 Intenso Alu Line USB stick 8 GB Anthracite 3521461 USB A (USB 2.0)
Conformity certificate
Conformity certificate 417465 Intenso Alu Line USB stick 8 GB Anthracite 3521461 USB A (USB 2.0)
Description
This flash drive comes with 8 GB of storage, giving you enough room for important documents, your music and pictures. The Intenso USB Flash Drive Alu Line is extremely slim and lightweight (6 gr) and fits in every pocket. The lanyard / keyring loop allows you to bring the flash drive with you wherever you go. The Alu Line is available in anthracite and silver.
Scope of delivery
- USB stick.
System requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.6 or later
- Linux 2.4x or later.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive







