
Number
Highlights & Details
Buds micro T200 white
- Music mode for the balanced music enjoyment (complete sound playback)
- Gaming mode for a faster transfer between the output device and the bus
- Video synchronous
- Ergonomic Fit
- Intuitive touch control
- Automatic connection installation
- Voice assistant support
- Volume control by touch
Technical specifications
- Speaker size 10 mm
- Impedance 32 Ohm
- PU 6
- Bluetooth version V 5.3
- Bluetooth range: Up to 15 m (line of sight)
- Transmission range 20 Hz - 20 KHz
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Gaming
- Headphone features
Touch control
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20 - 20.000 Hz
15 m
- Power supply
USB (cable included)
- Max. battery life
25 h
- Factory colour
White
- Weight
0.128
- Bluetooth
5.3
- Cable length
0 mm
- Headphones model
Buds Micro T200
- Width
51.50 mm
- Height
30.50 mm
- Depth
51.50 mm
- Earphone type
In-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3399125 Intenso Buds Micro T200 white In-ear headphones Bluetooth® (1075101) White Touch control Gaming
User & Safety Instructions
User & Safety Instructions 3399125 Intenso Buds Micro T200 white In-ear headphones Bluetooth® (1075101) White Touch control Gaming
Warranty Terms
Warranty Terms 3399125 Intenso Buds Micro T200 white In-ear headphones Bluetooth® (1075101) White Touch control Gaming
Description
The Buds Micro convince through their ergonomic fit, which adapts itself optimally to your ear and provides for a comfortable seat - even when used for a longer period. The intuitive touch control makes the operation very easy: Whether volume control, music playback or activation of the voice assistant, everything can be controlled directly on the bus. Thanks to the automatic connection setup the Buds are ready to use quickly and the Bluetooth version 5.3 provides a stable connection with a range of up to 15 meters.
With a battery life of up to 6.5 hours per charging and a total runtime of up to 25 hours (including charger box), the Buds Micro will accompany you throughout the day. The compact charging box with a 300 mAh rechargeable battery can be fully charged in about 1.5 hours via USB-C. The headphones, a charging box, Eartips in four sizes and a USB-C to USB-C cable are included in the delivery, in order to guarantee you the perfect hearing experience. Whether traveling or at home - the Buds Micro are the perfect choice for first-class sound and modern comfort.
This text is machine translated.
Features
- Runtime: Up to 6.5 hours (with one charge)
- Up to 25 hours (total run time without power source)
Scope of delivery
- 'AAA' bus (2x)
- Charging case
- Eartips in 4 sizes
- USB-C cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






