
Number
Intenso Buds Plus T310AE schwarz In-ear headset
Highlights & Details
- Digital percentage display ( Case)
- Active Noise Cancelling (ANC) for the reduction of surrounding noise
- Environment Noise Cancelling (ENC) for suppression of environmental noise for telephony
- Transparency mode for letting through ambient noises
- Music mode for the balanced music enjoyment (complete sound playback)
- Gaming mode for a faster transfer between the output device and the bus
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Charging case
Battery indicator
Touch control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
15 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
6 h
- Factory colour
Black
- Weight
50 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Technology
LiPo
- Bluetooth
5.4
- Cable length
0 mm
- Suitable for
Smartphone
Tablet
- Width
51.3 mm
- Height
24.5 mm
- Depth
65.8 mm
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3356575 Intenso Buds Plus T310AE schwarz In-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Charging case, Batter
User & Safety Instructions
User & Safety Instructions 3356575 Intenso Buds Plus T310AE schwarz In-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Charging case, Batter
Description
This text is machine translated.
Features
- Runtime: Up to 7.5 hours (with one charge)
- Up to 25 hours (total run time without power source)
- Charging time 2 hours
- Input USB-C
- Rechargeable battery: 2 x 33 mAh, charging box 300 mAh (Li-polymer)
- Ergonomic Fit
- Intuitive touch control
- Volume control by touch control
- Automatic connection installation
- Voice assistant support
Scope of delivery
- Buds Plus (2 x)
- Charging case
- Eartips in 4 sizes
- USB-C to USB-C cable
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones









