
Number
Power bank 20000
Highlights & Details
- Digital percentage display
- Power delivery (PD) and Qualcomm quick charge 3.0
Technical specifications
- 131 x 67 x 28 mm, 365 g
- Product type
Power bank
- Capacity (mAh, Ah)
20000 mAh
- Technology
LiPo
- Length
131 mm
- Width
67 mm
- Connector
USB C®
USB type A
- Height
28 mm
- Weight
365
- Factory colour
Violet
- Wireless charging
No
- Charging method
Quick Charge 3.0
Power Delivery 3.0
PPS
- Dim
(L x W x H) 131 x 67 x 28 mm
- Connector type
USB-C® port (Power Delivery)
- Capacitance measured
20000 mAh
- Powerbank features
Status display
- USB-C voltage output (max.)
12.0 V
- USB-C current output (max.)
3.0 A
- USB-C voltage input (max.)
9.0 V
- USB-C current input (max.)
3.0 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431358 Intenso Intenso Power Bank F20000 purple Power bank 20000 mAh Quick Charge 3.0, Power Delivery 3.0, PPS LiPo USB C®, USB
User & Safety Instructions
User & Safety Instructions 3431358 Intenso Intenso Power Bank F20000 purple Power bank 20000 mAh Quick Charge 3.0, Power Delivery 3.0, PPS LiPo USB C®, USB
Warranty Terms
Warranty Terms 3431358 Intenso Intenso Power Bank F20000 purple Power bank 20000 mAh Quick Charge 3.0, Power Delivery 3.0, PPS LiPo USB C®, USB
Description
This text is machine translated.
Features
- Overvoltage protection
- Discharge protection
- Overcharge protection
- Short circuit protection
- OUTPUT: USB-A: 5.0 2.0 V/DC 3.0 5.0 5.0 A;USB-A QC:5.0 5.9 11.0 V/DC 3.0 A;5.0 V/DC 2.0 A, 9.0 V/DCA 1.5A (MAX. 18.0 W); USB-C OUT; 12.0 V(DC 3.0 A;USB-C PD OUT:2.22 V/DC 3.0 A, 12.0 V/DC 1.67 A; PPS: 9.0- 5.0 V/DC 3.0 A 20.0 W); USB-A + USB-C OUT: 5.0 V/DC 3.0A TOTAL; INPUT USB-C IN: 5.0 V7DC 3.0A; USB-C PD IN: 5.0 V/DC 3.0 A, 9.0 V/DC 2.0 A (MAX. 18.0 W)
Scope of delivery
- Incl. USB C to USB-C charging cable
- Strap






