
Intenso PM5200 Power bank 5200 mAh Li-ion Silver Status display
Highlights & Details
- Compact and lightweight
- Modern metal finish design
- Reliable and powerful
Technical specifications
- Product type
Power bank
- Charging slots
1
- Capacity (mAh, Ah)
5200 mAh
- Charging current (max.)
1000 mA
- Technology
Li-ion
- Length
96 mm
- Width
43 mm
- Height
25 mm
- Weight
136 g
- Factory colour
Silver
- Wireless charging
No
- Dim
(L x W x H) 96 x 43 x 25 mm
- Connector type
USB-A 1x
Micro USB 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
1 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
1 A
Documents & Downloads
Datasheet
Datasheet 1590038 Intenso PM5200 Power bank 5200 mAh Li-ion Silver Status display
User & Safety Instructions
User & Safety Instructions 1590038 Intenso PM5200 Power bank 5200 mAh Li-ion Silver Status display
Conformity certificate
Conformity certificate 1590038 Intenso PM5200 Power bank 5200 mAh Li-ion Silver Status display
Description
With the practical Power Bank PM 5200 intenso can mobile devices anytime, anywhere to be charged again.
By its compact and handy design can be effortlessly transport the power bank and acts as an emergency power supplier, if no mains outlet in sight. The power bank can be connected to smart phones, tablets, digital cameras, portable game consoles, MP3 players and other devices can be connected and have to be charged via USB.
High-quality housing in modern metallic finish design, that harmonizes with most of the Smartphone.
This text is machine translated.
By its compact and handy design can be effortlessly transport the power bank and acts as an emergency power supplier, if no mains outlet in sight. The power bank can be connected to smart phones, tablets, digital cameras, portable game consoles, MP3 players and other devices can be connected and have to be charged via USB.
High-quality housing in modern metallic finish design, that harmonizes with most of the Smartphone.
This text is machine translated.
Features
- Compact and lightweight
- Modern metal finish design
- Reliable and powerful
- Over and deep discharge protection
- Circuit breaker
- LED battery indicator
Scope of delivery
- Powerbank
- Micro-USB-to-USB cable
- User manual.









