
Number
Intenso USB Flash Drive 64GB Rainbow Line
Highlights & Details
- 64 GB storage capacity
- USB 2.0 interface
- Lightweight - only 6 g
Technical specifications
- Product type
USB stick
- Memory capacity
64 GB
- Interfaces
USB A (USB 2.0)
- Writing
6.5 MBps
- Reading
28 MBps
- Factory colour
Orange (transparent)
- Weight
6 g
- Dim
(W x H x D) 19 x 9 x 65 mm
- Width
19 mm
- Height
9 mm
- Depth
65 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 416365 Intenso Rainbow Line USB stick 64 GB Orange (transparent) 3502490 USB A (USB 2.0)
User & Safety Instructions
User & Safety Instructions 416365 Intenso Rainbow Line USB stick 64 GB Orange (transparent) 3502490 USB A (USB 2.0)
Conformity certificate
Conformity certificate 416365 Intenso Rainbow Line USB stick 64 GB Orange (transparent) 3502490 USB A (USB 2.0)
Description
Scope of delivery
- USB stick.
System requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.6 or later
- Linux 2.4x or later.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive









