
Number
Intenso T302A In-ear headset
Highlights & Details
- Active Noise Cancelling (ANC) for the reduction of surrounding noise
- Transparency mode for letting through ambient noises
- Bluetooth® 5.3 – Range up to 15 m.
- LED indicator (Buds: Bluetooth® connection / charging box: Battery level)
- Ergonomic Fit
- Intuitive touch control
- Voice assistant support (Siri, Google Assistant or Alexa)
- Up to 10 hours of running time on one charge
- Universal charging via USB-C®
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Battery indicator
Headset
Charging case
Touch control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
15 m
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
White
- Weight
0.136
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Type
Retail
- Technology
LiPo
- Type
Closed-back
- Bluetooth
5.3
- Cable length
0 mm
- Headphones model
T302A
- Suitable for
Android
iOS
PC
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3013853 Intenso T302A In-ear headset Bluetooth® (1075101) Stereo White Noise cancelling Battery indicator, Headset, Charging cas
User & Safety Instructions
User & Safety Instructions 3013853 Intenso T302A In-ear headset Bluetooth® (1075101) Stereo White Noise cancelling Battery indicator, Headset, Charging cas
Description
Choose your sound for everyday life.
Intenso BUDS headphones, as versatile as you
In-ear headphones on the next level. No matter whether you make a FaceTime call with friends, sports, traveling or streaming at home: The Intenso buds aren't letting you down - annoying background noises are a thing of the past. The ergonomic design of the wireless headphones and the selection of different eartips ensure that the Intenso buds fit comfortably to your ears and stay in touch all day long without missing a song or conversation. Active noise cancelling, transparency mode - the Intenso BUDS are your true wireless headphones for everyday life.
Intuitive touch control
The practical touch functions make it especially easy to control the sound via the Buds and conduct calls hands-free via the earphones.
Driver for especially deep basses
The special drivers in the earbuds provide extraordinary deep bass. Experience music and sound effects in a new dimension. Powerful, precise and electrifying.
Voice assistant support
With the touch of a button you can easily access voice wizards such as Siri, Google Assistant or Alexa. Control your music, answer calls, ask questions - all with your voice, all with your Intenso buds.
10h
Up to 10 hours continuous operation by charging the earbuds once.
35h
Up to 35 hours running time when using the Buds charging box.
True Wireless headphones 4 play modes. You have the choice.Active Noise Cancelling
Our Active Noise Cancelling (ANC) headphones offer an immersive sound environment by actively reducing ambient noise. So you can fully concentrate on what WAS is currently in your focus.
Transparency mode
Are you waiting for your track and need to listen to loudspeaker announcements? No problem: Activate the transparency mode of your Bluetooth® headphones, so you do not miss any important announcement despite the music.
Music mode
The music mode of the Intenso BUDS makes possible a complete sound playback, for balanced music enjoyment - and demanding music lovers.
Gaming mode
The gaming mode of our wireless earbuds offers a particularly low latency period for the most real gaming experience possible. Enjoy the precise sound of our Bluetooth earbuds that will let you immerse yourself even deeper into the game.
In-ear headphones from Intenso - for everyday life
This text is machine translated.
Features
- Supported Codec: SBC
- Music mode for the balanced music enjoyment (complete sound playback)
- Gaming mode for fast transfer between output device and bus
- Automatic connection installation
- Up to 35 hours battery life inclusive Charging case
- Rechargeable Lithium Polymer battery
- Rch.batt. Buds 2 x 50 mAh
- Rechargeable battery charger box 400 mAh
- INPUT USB-C® (5 V – 1 A)
- Charging time: Approx. 2 hours
- Bluetooth® Name: Intenso Buds
- Speaker size 13 mm
- Dimensions & weight buds 6.3 mm x 20.9 mm x 24.7 mm, 4.4 g
- Dimensions & weight of charging box 61 mm x 48 mm x 26 mm, 31 g
Scope of delivery
- Intenso T302A In EAR Headset
- Charging case
- 3 x Eartips in different sizes
- USB-A to USB-C cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


















