
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Intenso Ultra Line USB stick 128 GB Silver 3531491 USB A (USB 3.2 1st gen)
Highlights & Details
- 128 GB storage capacity
- 25 MB/s write speed &
- 35 MB/s reading speed
Technical specifications
- Product type
USB stick
- Memory capacity
128 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Writing
20 MBps
- Reading
35 MBps
- Factory colour
Silver
- Weight
6 g
- Dim
(W x H x D) 17 x 7 x 59 mm
- Width
17 mm
- Height
7 mm
- Depth
59 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 779452 Intenso Ultra Line USB stick 128 GB Silver 3531491 USB A (USB 3.2 1st gen)
User & Safety Instructions
User & Safety Instructions 779452 Intenso Ultra Line USB stick 128 GB Silver 3531491 USB A (USB 3.2 1st gen)
Conformity certificate
Conformity certificate 779452 Intenso Ultra Line USB stick 128 GB Silver 3531491 USB A (USB 3.2 1st gen)
Description
The ultra-line by Intenso enables a super-fast, fast data transfer and offers now the standard of the future! It has a Superspeed USB 3.0 interface, which can reach up to 10 times faster data transfer rates than a USB 2.0 interface. Also optically the ultra-Line on the whole line. The silver aluminum housing works through its eight rectangular shape particularly high and is also very slim and light. In this way, the ultra-line by Intenso is the ideal storage solution for users, the performance and design.
This text is machine translated.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X 10.6 or higher
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive






