
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
Only 9 Piece(s) available
Highlights & Details
Intenso Ultra Line USB stick 512 GB Silver 3531493 USB A (USB 3.2 1st gen)
- 512 GB storage capacity
- 25 MB/s write speed &
- 70 MB/s read speed
Technical specifications
- Product type
USB stick
- Memory capacity
512 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Writing
20 MBps
- Reading
70 MBps
- Factory colour
Silver
- Weight
6 g
- Dim
(W x H x D) 17 x 7 x 59 mm
- Width
17 mm
- Height
7 mm
- Depth
59 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2176898 Intenso Ultra Line USB stick 512 GB Silver 3531493 USB A (USB 3.2 1st gen)
User & Safety Instructions
User & Safety Instructions 2176898 Intenso Ultra Line USB stick 512 GB Silver 3531493 USB A (USB 3.2 1st gen)
Conformity certificate
Conformity certificate 2176898 Intenso Ultra Line USB stick 512 GB Silver 3531493 USB A (USB 3.2 1st gen)
Description
The Intenso Ultra Line enables an unbraked, fast data transfer and already offers the standard of the future! It has a Superspeed USB 3.0 interface, which can achieve up to 10 times faster transfer rates than a USB 2.0 interface. The Ultra Line is also visually impressive. The silver aluminum housing has an octagonal shape and is particularly high-quality and is also very slim and light. Thus, the Intenso Ultra Line is the ideal storage solution for users who value performance and design.
This text is machine translated.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X 10.6 or higher
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive





