Number
Highlights & Details
Cell Phone Charging Lanyard
- Nylon, zinc alloy, 2 USB-C connections, data transmission 480 Mbps, supports rapid charging via PD3.0/QC4.0, size adjustable
Technical specifications
- Fast charging: Supports fast charging via PD3.0 / QC4.0
- Weight 35 g
- Data transfer speed 480 Mbps
- Product type
USB-C cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Neon
- Cable length
1.65 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Mobile phone chain
- Cable design
Round
- Connector version
straight
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Cable type
Data cable
Charger lead
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3478995 Intenso USB-C cable USB 2.0 USB-C® plug, USB-C® plug 1.65 m Neon Mobile phone chain 7991005 Data cable, Charger lead
User & Safety Instructions
User & Safety Instructions 3478995 Intenso USB-C cable USB 2.0 USB-C® plug, USB-C® plug 1.65 m Neon Mobile phone chain 7991005 Data cable, Charger lead
Description
The Cell Phone Charging Lanyard by Intenso cleverly combines two functions in one product: It is not only a mobile phone chain, but also simultaneously as high-performance USB-C charging cable with data transfer function. With a length of 1.65 m and a weight of only 35 grams, it is very comfortable to wear and offers optimal freedom of movement – whether you are strolling around the city, traveling or in the office everyday life. The Lanyard can be adjusted individually thanks to the adjustable length.
The integrated USB-C to USB-C cable enables a maximum charging power of up to 60 W at a current of 3.0 A – Ideal for fast charging via Power delivery 3.0 or quick charge 4.0. Data can be transferred reliably with up to 480 Mbps at the same time. The combination of robust nylon cable and classic zinc alloy plugs guarantees longevity and stability even during the daily use. Three attachment tags supplied in black, white and transparent ensure universal attachment options for a wide range of smartphone cases or cases.
The Charging Lanyard is available in six trendy color variations – from classical black to subtle beige to striking neon pink and colorful neon mix. Thus it adapts to every style - whether minimalistic, sporty or conspicuous. Thanks to its sophisticated functionality, attractive design and modern fast charging technology, this multi-functional Lanyard is the perfect solution for all, who want to keep their Smartphone at hand at all times - without compromising on comfort or aesthetics.
This text is machine translated.
Scope of delivery
- Handy necklace/charging and data cable, 3 different colored attachment holders (black, white, transparent)