
Number
Highlights & Details
Intenso C315C USB-C charging/data cable, 1.5 m, fast charging up to 60 watt, black
- USB cable made of nylon and aluminum, port 1: USB-C, port 2: USB-C, reinforced kink protection between USB connector and cable, cable length 1.5 m.
Technical specifications
- Connection 1 USB C
- Connection 2 USB C
- Product type
USB-C cable
- Version
Connection cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
1.5 m
- Signal flow
Bidirectional (A↔B)
- Cable features
highly flexible
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Compatible with Apple devices
iPhone
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437380 Intenso USB-C cable USB-C® plug, USB-C® plug 1.5 m Black highly flexible 7901000
User & Safety Instructions
User & Safety Instructions 3437380 Intenso USB-C cable USB-C® plug, USB-C® plug 1.5 m Black highly flexible 7901000
Warranty Terms
Warranty Terms 3437380 Intenso USB-C cable USB-C® plug, USB-C® plug 1.5 m Black highly flexible 7901000
Description
Application area: Ideal for charging smartphones, tablets, laptops, power banks and for fast data transfer between devices with a USB-C connection.
This text is machine translated.
Features
- Length: 1.5 m – generous range of action
- Maximum power 60 W (20 V / 3 A) – supports Power delivery 3.0 and quick charge 4.0
- Data rate: Up to 480 Mbps (USB‑2.0 standard)
- Material: Durable nylon braid with aluminum connectors
- Kink protection: Reinforced near the USB‑C connectors – protects against breakage
- Connections: USB‑C ↔ USB‑C – universally compatible
- Colours: White and black - elegant and inconspicuous
- Weight: Approx. 40 g - light and portable
Scope of delivery
- USB cable









