
Number
A315L USB cable
Highlights & Details
- Data and charging cable
- USB-A for Lightning
- Kink inhibitor
- Cable made of braided nylon
Technical specifications
- Data transfer speed 480 Mbps
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
White
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Fabric sleeve
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
12 W @ 5 V / 2.4 A
- Connection type
USB
- Length
1.50 m
- Compatible with Apple devices
iPhone
- Inputs
USB-A plug
- Charging method
Fast Charge
- Suitable for
iPhone
- PSU features
Quick charger
- Max. output current
2.4 A
- Output voltage
5 V
- Cable length
1.5 m
- Weight
30 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132785 Intenso USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.50 m White Fabric sleeve 7902102
User & Safety Instructions
User & Safety Instructions 3132785 Intenso USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.50 m White Fabric sleeve 7902102
Description
Fast charging and data cable with Apple lighting connector
The Intenso A315L USB cable is your reliable companion for charging Apple devices with a lightning connector. Thanks to data transfer speeds of up to 480 Mbps, you can transfer photos, videos and other data from your iPhone or iPad to your PC in no time at all and thus release valuable storage space again. High-quality materials and an enhanced anti-kink protection between the Lightning connector and the cable ensure a long life.
This text is machine translated.
Scope of delivery
- USB charging and data cable



