
Number
A315C USB-cable
Highlights & Details
- Data and charging cable
- USB-A TO C
- Kink inhibitor
- Cable made of braided nylon
- Power delivery (PD) support
Technical specifications
- Data transfer speed 480 Mbps
- Fast charging: Supports fast charging (QC 3.0) up to 60.0 W
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
White
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Fabric sleeve
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB
- Length
1.50 m
- Inputs
USB-A plug
- Charging method
Power Delivery
- PSU features
USB Power Delivery (USB-PD)
- Max. output current
3 A
- Outputs
USB-C® plug
60 W
- Output voltage
20 V
- Cable length
1.5 m
- Weight
30 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132784 Intenso USB cable USB 2.0 USB-A plug, USB-C® plug 1.50 m White Fabric sleeve 7901102
User & Safety Instructions
User & Safety Instructions 3132784 Intenso USB cable USB 2.0 USB-A plug, USB-C® plug 1.50 m White Fabric sleeve 7901102
Description
Power and data transfer in one
The Intenso A315C USB cable is the ultimate solution for fast charging and high-speed data transfer. With the support of Power delivery (PD) with up to 60 watt it provides for a fast power supply of your devices. In addition, this cable has a reinforced kink protection between USB connector and cable for a long durability.
But these are not all the advantages yet. The Intenso A315C USB cable has a woven nylon coating to ensure that it can withstand the stresses of daily use while offering an elegant appearance.
This text is machine translated.
Scope of delivery
- USB charging and data cable



