
Number
C315L USB cable
Highlights & Details
- Data and charging cable
- USB-C to Lightning
- Quick charge function (PD)
- Kink inhibitor
- Cable made of braided nylon
Technical specifications
- Data transfer speed 480 Mbps
- Fast charging: Supports fast charging (PD 3.0) up to 27.0 W.
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
White
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Fabric sleeve
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
27 W @ 9 V / 3 A
- Connection type
USB
- Length
1.50 m
- Screen size diagonal (inches)
24 inch
- Compatible with Apple devices
iPhone
- Charging method
Power Delivery 3.0
- Suitable for
iPhone
- PSU features
USB Power Delivery (USB-PD)
- Max. output current
3 A
- Outputs
Lightning
27 W
- Suitable for
Apple Geräte mit Lightning Anschluss
- Weight
30 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132787 Intenso USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1.50 m White Fabric sleeve 7902002
User & Safety Instructions
User & Safety Instructions 3132787 Intenso USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1.50 m White Fabric sleeve 7902002
Description
Astonishing charging speed for iPhone and iPad
The Intenso C315L USB cable combines speed, longevity and style perfectly. This cable supports quick charging (PD) with up to 27 watt and ensures that your Apple devices with lightning connection can be charged quickly. The reinforced kink protection between plug and cable also ensures a long service life. The C315L USB cable is equipped with braided nylon coating for exceptional strength. The stylish plugs in aluminum design give the charging and data transmission experience a touch of elegance.
This text is machine translated.
Scope of delivery
- USB charging and data cable



