
Number
C315C USB-cable
Highlights & Details
- Data and charging cable
- Quick charge function (PD)
- USB-C TO C
- Kink inhibitor
- Cable made of braided nylon
Technical specifications
- Data transfer speed 480 Mbps
- Fast charging: Supports fast charging (PD 3.0 + QC 4.0) up to 60.0 W.
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
White
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Fabric sleeve
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB
- Type A
USB
- Type B
USB
- Length
1.5 m
- Compatible with Apple devices
iPhone
- Cable use
USB-C®
- Charging method
Power Delivery 3.0
- Suitable for
Smartphone
- PSU features
USB Power Delivery (USB-PD)
- Max. output current
3 A
60 W
- Output voltage
20 V
- Cable length
1.5 m
- Weight
0.06
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132786 Intenso USB cable USB 2.0 USB-C® plug, USB-C® plug 1.50 m White Fabric sleeve 7901002
User & Safety Instructions
User & Safety Instructions 3132786 Intenso USB cable USB 2.0 USB-C® plug, USB-C® plug 1.50 m White Fabric sleeve 7901002
Description
Speed, longevity and style
Thanks to quick charge function (PD) with up to 60 watt you can achieve amazing charging speeds with the Intenso C315C USB cable, so that your mobile phone is ready to use again in no time. Even data, like photos and music are synchronized with 480 Mbps without any problem in no time at all.
The reinforced anti-kink device between the USB plug and the cable ensures a long service life. High-quality materials such as braided nylon sheath and elegant aluminum plug make the cable a stylish addition to your technical accessories.
This text is machine translated.
Scope of delivery
- USB charging and data cable



