
Highlights & Details
Intenso W100ACC+C520C black USB charger
- Power supply type: Inside
- Output power: 100 W Input voltage 120 - 140 V Input frequency: 50/60 Hz Output voltage: 21 V
- Black
Technical specifications
- Product type
USB charger
100 W
- Inputs
Europlug
- Input voltage
120 - 240 V
- No. of outputs
3 x
- Outputs
2x USB-C®
1x USB-A
- Output voltage
48 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
W100ACC+C520C black
- Suitable for
iPad
iPhone
MacBook
Notebook
Smartphone
Tablet
AirPods
- Suitable for
Universal
iPhone 17, 17 Pro, 17 Pro Max, 17e
iPad Pro 11" M5, 13" M5
iPad Air 11" M4, 13" M4
MacBook Air 13" M5, 15" M5
MacBook Pro 14" M5, 16" M5, 16" M5 Pro, 16" M5 Max
MacBook Neo A18Pro
Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold
Samsung Galaxy A17, A17 5G
Samsung Galaxy S25, S25+, S25 FE
Show more
- Dim
(L x W x H) 93 x 64 x 31 mm
- Height
31 mm
- Length
93 mm
- Width
64 mm
- Weight
200
- Cable length
2 m
- Factory colour
Black
- Output voltage
21 V
- Type
Inside
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437376 Intenso W100ACC+C520C black USB charger 100 W 2x USB-C®, 1x USB-A Black
User & Safety Instructions
User & Safety Instructions 3437376 Intenso W100ACC+C520C black USB charger 100 W 2x USB-C®, 1x USB-A Black
Warranty Terms
Warranty Terms 3437376 Intenso W100ACC+C520C black USB charger 100 W 2x USB-C®, 1x USB-A Black
Description
This text is machine translated.
Features
- High performance charging kit: Mains adapter + USB-C charging cable in the practical set
- Ultra-fast charging: Ideal for smartphones, tablets, laptops and more 100
- Modern GaN technology: More compact design, more efficient performance, less heat generation
- Charge 3 devices simultaneously: Saves time and power sockets
- Universal compatibility: Suitable for many USB-C devices
- Elegant design in black: Stylish and robust for the daily routine
Scope of delivery
- Power supply and C520C USB cable











