
Highlights & Details
Intenso W20C black USB-C adapter
- Power supply type: Inside
- Output power: 20 W Input voltage 120 - 140 V Input frequency: 50/60 Hz Output voltage: 12 V
- Black
Technical specifications
- Product type
USB-C adapter
20 W
- Inputs
Europlug
- Input voltage
100 - 240 V
- No. of outputs
1 x
- Outputs
USB-C®
- Output voltage
12 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
W20C black
- Suitable for
Smartphone
MacBook
iPad
iPhone
AirPods
Tablet
Smartwatch
- Suitable for
Universal
iPhone 17, 17 Pro, 17 Pro Max
Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold
Galaxy S25, S25+, S25 FE
Galaxy A17, A17 5G
- Dim
(L x W x H) 27 x 78 x 42 mm
- Height
42 mm
- Length
27 mm
- Width
78 mm
- Weight
48 g
- Factory colour
Black
- Output voltage
12 V
- Type
Inside
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437378 Intenso W20C black USB-C adapter 20 W USB-C® Black
User & Safety Instructions
User & Safety Instructions 3437378 Intenso W20C black USB-C adapter 20 W USB-C® Black
Warranty Terms
Warranty Terms 3437378 Intenso W20C black USB-C adapter 20 W USB-C® Black
Description
With its compact and inconspicuous design in the colors black and white the W20C power supply by Intenso fits seamlessly in every environment. Simply connect and the power supply delivers the required energy, when you need it. The Intenso W20C Power adapter provides a constant and reliable power of 20 W and ensures that your devices are charged and ready to use. The power supply is the practical solution for your daily charging requirements.
This text is machine translated.
Features
- Intenso W20C Power adapter with 20 W output
- USB-C port for modern devices
- Ideal for smartphones and tablets
- Compact, inconspicuous design in black and white
- Reliable, efficient charging
- Perfect for daily use
- Simple Plug-and-Play - immediately ready to use
Scope of delivery
- Power supply unit








