
Highlights & Details
Intenso W30AC black Adapter
- Power supply type: Inside
- Output power: 30 W Input voltage 120 - 140 V Input frequency: 50/60 Hz Output voltage: 20 V
- Black
Technical specifications
- Product type
Adapter
30 W
- Inputs
Europlug
- Input voltage
100 - 240 V
- No. of outputs
2 x
- Outputs
USB-A
USB-C®
- Type
W30AC black
- Suitable for
Smartphone
MacBook
iPad
iPhone
AirPods
Tablet
Smartwatch
- Suitable for
Universal
iPhone 17, 17 Pro, 17 Pro Max
Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold
Galaxy S25, S25+, S25 FE
Galaxy A17, A17 5G
- Dim
(L x W x H) 80 x 41 x 26 mm
- Height
26 mm
- Length
80 mm
- Width
41 mm
- Weight
58 g
- Factory colour
Black
- Output voltage
20 V
- Type
Inside
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437379 Intenso W30AC black Adapter 30 W USB-A, USB-C® Black
User & Safety Instructions
User & Safety Instructions 3437379 Intenso W30AC black Adapter 30 W USB-A, USB-C® Black
Warranty Terms
Warranty Terms 3437379 Intenso W30AC black Adapter 30 W USB-A, USB-C® Black
Description
The 30 watt power supply by Intenso combines high performance, slim design in the colors black and white as well as an unbeatable price. No matter whether you want to charge your smartphone, tablet or any other USB-compatible device, this adapter gives you the best equipment. Its compact and robust design makes it the ideal travel companion, which ensures that you remain connected always, no matter where you are.
Say goodbye to slow charging
Trust in the quality of Intenso and discover the future of the shop. The Intenso W30AC Power adapter ensures that your devices are always supplied with power.
This text is machine translated.
Features
- Versatile adapter with USB-A & USB-C connection
- 30 Watt power for fast and efficient charging
- Compact, robust design – Ideal for on the move
- Elegant design in black and white
- Suitable for smartphones, tablets and many USB devices
- Optimum all-in-one charging solution
- Intenso quality – reliable and powerful
Scope of delivery
- Power supply unit









