
Number (Package size 2 pc(s))
Highlights & Details
Intenso W5A white double pack USB-C adapter
- Power supply type: Inside
- Output power: 5 W Input voltage 120 - 140 V Input frequency: 50/60 Hz Output voltage: 5 V
- White
Technical specifications
- Product type
USB-C adapter
5 W
- Inputs
Europlug
- Input voltage
120 - 140 V
- No. of outputs
1 x
- Outputs
USB-A
- Output voltage
5 V
- Output current (max.) - rounded
1 A
- Max. output current
1 A
- Type
W5A white double pack
- Suitable for
Zuhause. Büro und Reisen
- PSU features
incl. Europe adapter
- Dim
(L x W x H) 27 x 78 x 42 mm
- Height
42 mm
- Length
27 mm
- Width
78 mm
- Weight
42 g
- Factory colour
White
- Used at
Mains socket
- Output voltage
5 V
- Type
Inside
Documents & Downloads
Datasheet
Datasheet 3437898 Intenso W5A white double pack USB-C adapter 5 W USB-A White Mains socket incl. Europe adapter
User & Safety Instructions
User & Safety Instructions 3437898 Intenso W5A white double pack USB-C adapter 5 W USB-A White Mains socket incl. Europe adapter
Warranty Terms
Warranty Terms 3437898 Intenso W5A white double pack USB-C adapter 5 W USB-A White Mains socket incl. Europe adapter
Description
This text is machine translated.
Features
- Power adapter W5A in practical double pack
- Power 5 W, Colour: White
- Ideal for home, office and traveling
- EU-plug for universal compatibility
- Compact design – space-saving and light
- Universal input voltage (100–240 V)
- Perfect for charging multiple devices simultaneously or for use in different places
Scope of delivery
- Power supply unit







