This compact desktop cooler, with a quiet 80mm fan, provides a reliable cooling of your CPU up to a TDP of 85W.
The T-200 is compatible with many Intel® sockets. Thanks to pre-installed screws and robust mounting plate, it matches most of the current platforms and can be installed quickly. The T-200 is compatible with the Intel® sockets 1150, 1151, 1155, 1156 and 1366. Thanks to 4-pin PWM-connection the T-200 can also be regulated depending upon the temperature. At a maximum of 26.0dBA, it remains whisper-quiet.
Its low height of only 34mm predestines it for use in mini-ITX housings, its low weight provides for a low load of the mainboard and thus makes transportation safer. The copper cooling plate ensures optimum heat dissipation and provides excellent cooling performance. Its orange fan with optimized wing position provides more than just optically fresh air.
This text is machine translated.