
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Casing
Mini tower
Black
USB A (USB 3.2 1st gen)
Card reader
Headphone jack (3.5 mm)
SDXC
USB C® (USB 3.2 1st gen)
Microphone (3.5 mm jack)
1
detachable side panel
vented
185 mm
70 mm
245 mm
1.42 kg
ITX
1 x
1 x
No
(W x H x D) 185 x 70 x 245 mm
Air vents
Yes
70 mm
1 x
SDXC
yes
User & Safety Instructions 2901459 Inter-Tech MW-02 II Mini tower Casing Black Air vents