
Inter-Tech PD-2065 USB charger 65 W USB-C® plug Power Delivery 3.0 Black Indoors USB Power Delivery (USB-PD), Quick char
EAN:
Part number:
Item no:

1/2
Inter-Tech PD-2065 USB charger
Highlights & Details
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black
- 65 W Maximum output voltage 20 V
Technical specifications
- GeneralInfo.Description.Warranty info: 12 months
- Product type
USB charger
65 W
- Inputs
Europlug
- Input voltage
230 V
- No. of outputs
1 x
- Outputs
USB-C® plug
- Output voltage
230 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Type
PD-2065
- Suitable for
Smartphone
Universal
Notebook
Tablet
- PSU features
USB Power Delivery (USB-PD)
Quick charger
- Dim
(L x W x H) 35 x 100 x 65 mm
- Height
65 mm
- Length
35 mm
- Width
100 mm
- Weight
225 g
- Cable length
1.8 m
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery 3.0
- Charging method (Power Delivery)
with USB Power Delivery
- Wireless charging
No
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- USB Type-C ports quantity
1
- USB Power Delivery up to
65 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414284 Inter-Tech PD-2065 USB charger 65 W USB-C® plug Power Delivery 3.0 Black Indoors USB Power Delivery (USB-PD), Quick char
Description
The PD-2065 is a small and handy wall-socket power supply for operating and charging devices such as mobile phones, tablets, laptops or other devices with a USB-C current connection.
Devices with PD charging can be charged with 5 / 9 / 12 / 15 or 20V= and a max. 65W.
If your device does not support PD Charging, the power adapter only delivers 5V= as output voltage.
This text is machine translated.
Devices with PD charging can be charged with 5 / 9 / 12 / 15 or 20V= and a max. 65W.
If your device does not support PD Charging, the power adapter only delivers 5V= as output voltage.
This text is machine translated.



