
Number
Highlights & Details
interBär 3652-851.22 Flip switch 3652-851.22 250 V AC 16 A 2 x Off/On latch 1 pc(s)
Our service for you
Technical specifications
- Voltage light bulbs: 250 V
- Product type
Flip switch
- Casing/button colour
Black
Green
- Front panel cut-out
22 x 30 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Green
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
0/I
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Max. temperature
+125 °C
- Front panel thickness
2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3652-851.22
- Type
2-pole Off
- Switching capacity
16 (6) A/250 V AC
- Switching current
16 A
- Type
3652-851.22
- Connection
Spade terminals 6.3 mm
- Temperature range
max. 125 ºC °C
Documents & Downloads
Datasheet
Datasheet 700530 interBär 3652-851.22 Flip switch 3652-851.22 250 V AC 16 A 2 x Off/On latch 1 pc(s)
Conformity certificate
Conformity certificate 700530 interBär 3652-851.22 Flip switch 3652-851.22 250 V AC 16 A 2 x Off/On latch 1 pc(s)



