
Number
Highlights & Details
Pushbutton series 3656
- Dust and water protection acc. to IP65.
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
2pole, not illuminated
- Lighting type
None
- Switch position
2 x Off/(On)
- Contact type
2 makers
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Max. temperature
+125 °C
- Button diameter
(Without rubber seal) 28 mm (with rubber seal) 34 mm
- Recess diameter
25 mm
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
2.5 mm
- Switching current (inductive)
4 A
- Type
3656-001.22
- Switching capacity
16(4) A/250 V AC
- Switching voltage
250 V AC
- Switching current
16 (4) A
- Type
3656-001.22
- Connection
Spade terminals 6.3 mm
- Temperature range
T 125 °C
- Operating voltage
250 V AC
Documents & Downloads
Datasheet
Datasheet 702446 interBär 3656-001.22 3656-001.22 Pushbutton 250 V AC 16 A 2 x Off/(On) momentary IP65 1 pc(s)
Conformity certificate
Conformity certificate 702446 interBär 3656-001.22 3656-001.22 Pushbutton 250 V AC 16 A 2 x Off/(On) momentary IP65 1 pc(s)





